Reference Only
6EH1
Power Line Filters EMI/RFI Filters and Accessories
Datasheet
6EH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Standard Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 6 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Leakage Current | 5 uA | |
| Series | H (3-15 Amp) | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 6EH1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
115In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.91 | $18.91 | |
| $15.76 | $47.28 | |
| $12.38 | $61.90 | |
| $12.26 | $122.60 | |
| $12.14 | $1,214.00 | |
| $12.02 | $2,019.36 | |
| $11.90 | $5,997.60 | |
| $11.16 | $11,249.28 |
Need more?
Sign in to add projects and notes