Reference Only
6EGG1-2
AC Power Entry Modules 6EGG1-2=F7386D POWER ENTRY EP
Datasheet
6EGG1-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Packaging | Bulk | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 6EGG1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.09 | $25.09 | |
| $24.84 | $74.52 | |
| $24.59 | $122.95 | |
| $20.06 | $200.60 | |
| $18.64 | $671.04 | |
| $18.46 | $9,303.84 | |
| $18.05 | $18,194.40 | |
| $17.87 | $36,025.92 |
Need more?
Sign in to add projects and notes