Reference Only
6EGG1-1
AC Power Entry Modules 6EGG1-1 SHORT VERS=F7382E
Datasheet
6EGG1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Packaging | Kit | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 6EGG1-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
48In Stock
216 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.79 | $23.79 | |
| $23.55 | $117.75 | |
| $19.83 | $198.30 | |
| $19.64 | $392.80 | |
| $16.35 | $588.60 | |
| $15.95 | $1,148.40 | |
| $15.79 | $1,705.32 | |
| $15.04 | $15,040.00 |
Need more?
Sign in to add projects and notes