Reference Only

6ED8C

End of Life
AC Power Entry Modules 6ED8C POWER ENTRY EP

Manufacturer:

Mfr Part:
6ED8C

TTI Part:
1-6609016-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Current Rating6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleIEC 320 C14
Filter Type1-Phase General Purpose Filter
SeriesED (1-15 Amp)
PackagingBulk
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases6ED8C

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.