Reference Only
69363
Crimpers / Crimping Tools DAHT SOLIS TOOL STRATO 26-20 AWG
Datasheet
69363 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | DAHT Strato Solis AWG 26-20 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Tradename | CERTI-CRIMP | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $824.15 | $824.15 | |
| $815.99 | $1,631.98 | |
| $807.91 | $4,039.55 | |
| $799.91 | $7,999.10 | |
| $791.99 | $19,799.75 | |
| $784.15 | $39,207.50 | |
| $776.39 | $77,639.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes