Reference Only
690673-2
Cable Mounting & Accessories HOLD DOWN BRACKET
Datasheet
690673-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mounting Bracket | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 111 / Multiples: 111)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.05 | $12,437.55 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes