Reference Only

6828129-1

Fiber Optic Connectors LC KIT MM DUP 1.6-2 BEIGE

Manufacturer:

Mfr Part:
6828129-1

TTI Part:
6828129-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
ProductKits
Port TypeDuplex
ModeMultimode
ColorBeige
PackagingEach
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

299In Stock

2,000 expected on  from 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.16$38.16
$36.82$184.10
$33.97$339.70
$32.52$813.00
$31.63$1,581.50
$31.12$3,112.00
$30.80$7,700.00
$30.49$30,490.00
Need more?

My Notes

Sign into see notes.