Reference Only
6828099-1
Fiber Optic Connectors CO KIT SC MM SIM TGHT
Datasheet
6828099-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Kits | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Packaging | Each | |
| Body Material | Thermoplastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.74 | $3,748.00 |
Need more?
Sign in to add projects and notes