Reference Only
6828095-1
Fiber Optic Connectors CO KIT LC SM SIM TIGHT
Datasheet
6828095-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Kits | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Color | Blue | |
| Accessory Type | Connector Kit | |
| Packaging | Each | |
| Body Material | Thermoplastic | |
| Features | Used with 1.6 - 2 mm jacketed cable | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
Specification Sheets
427In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.95 | $24.95 | |
| $21.62 | $216.20 | |
| $20.52 | $513.00 | |
| $20.32 | $2,032.00 | |
| $19.94 | $3,988.00 | |
| $19.32 | $7,728.00 | |
| $18.91 | $11,346.00 | |
| $18.72 | $18,720.00 |
Need more?
My Notes
Sign into see notes.