Reference Only
6828094-1
Fiber Optic Connectors CO KIT LC MM SIM TIGHT
Datasheet
6828094-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | LC Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Color | Blue | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1,742In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.86 | $20.86 | |
| $18.04 | $180.40 | |
| $17.28 | $432.00 | |
| $15.88 | $1,588.00 | |
| $15.72 | $3,144.00 | |
| $15.57 | $6,228.00 | |
| $15.41 | $9,246.00 | |
| $15.26 | $15,260.00 |
Need more?
Sign in to add projects and notes