Reference Only

66740-7

Pin & Socket Connectors TYPE XII FEM CONTACT

Manufacturer:

Mfr Part:
66740-7

TTI Part:
66740-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialCopper
Contact PlatingTin
SeriesMATE-N-LOK
PackagingReel
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$6.02$9,030.00
$5.97$152,235.00
$5.91$301,410.00
$5.85$587,925.00
$5.79$1,737,000.00
Need more?

Associated Parts

7-1579008-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools UNLOCKING TOOL
2063487-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE TYPE III+ 0.2-2.5mm2 DIE SET
90382-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP TOOL 12-16
2063487-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE TYPE III+ 0.2-2.5mm2 ASSY

My Notes

Sign into see notes.