Reference Only
66590-2
Standard Circular Contacts TYPE VI SOCKET
Datasheet
66590-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Termination Style | Crimp | |
| Series | Multimate Type VI | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Multimate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $26,400.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG

TE Connectivity
Punches & Dies PROCRIMPER DIE ASSY MULTIMATE

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
My Notes
Sign into see notes.