Reference Only

66590-1

Standard Circular Contacts SIGNAL SKT CNT 18-16 tin size 16

Manufacturer:

Mfr Part:
66590-1

TTI Part:
66590-1

EDA / CAD Models

Alternate Part Number

66580-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge18 AWG to 14 AWG
Termination StyleCrimp
Contact PlatingTin
Contact TypeStamped and Formed
ProductContacts
SeriesMultimate Type VI
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.686$17.15
$0.583$29.15
$0.576$57.60
$0.569$85.35
$0.441$110.25
$0.436$218.00
$0.43$430.00
$0.396$11,880.00
Need more?

Associated Parts

58495-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG
58495-2 TE Connectivity

TE Connectivity

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE
91505-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
91523-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
Sign in to add projects and notes