Reference Only

66581-2

Standard Circular Contacts TYPE VI PIN CONT

Manufacturer:

Mfr Part:
66581-2

TTI Part:
66581-2

EDA / CAD Models

Alternate Part Number

66591-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Contact MaterialBrass
Termination StyleCrimp
Contact PlatingTin
SeriesMultimate Type VI
PackagingReel
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.304$1,520.00
$0.298$2,980.00
Need more?

Associated Parts

2844982-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools

My Notes

Sign into see notes.