Reference Only

66566-1

Standard Circular Contacts III+ PIN 24-20 30AU>

Manufacturer:

Mfr Part:
66566-1

TTI Part:
66566-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Contact MaterialBrass
Termination StyleCrimp
Contact PlatingTin
SeriesMultimate Type III+
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.61$16.10
$1.58$79.00
$1.41$211.50
$1.39$347.50
$1.33$665.00
$1.30$1,300.00
$1.27$3,175.00
$1.25$6,250.00
Need more?

Associated Parts

305183 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200893-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
91542-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SHAT SIZE 16 III+

My Notes

Sign into see notes.