Reference Only

66507-4

End of Life
D-Sub Contacts CRIMP PIN 28-24 Reel of 10000

Manufacturer:

Mfr Part:
66507-4

TTI Part:
66507-4

EDA / CAD Models

Alternate Part Number

1-66507-0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeStamped / Formed
Contact MaterialBrass
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingReel
Contact Size20DF
Product TypeD-Sub Contacts
SeriesHDP-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

40,000 expected 31-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.104$1,040.00
Need more?

Associated Parts

91503-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG
7-2151428-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-042F055O-CRIMP TOOLING KIT
91285-1 TE Connectivity
Associated Tool

TE Connectivity

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
1579007-9 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.