Reference Only

66507-2

D-Sub Contacts 20DF PIN 28-24 BR/AU

Manufacturer:

Mfr Part:
66507-2

TTI Part:
66507-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact MaterialBrass
Contact PlatingGold
PackagingReel
Contact Size20DF
Product TypeD-Sub Contacts
SeriesHDP-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$1.04$41,600.00
$0.98$78,400.00
$0.95$190,000.00
$0.93$483,600.00
$0.91$910,000.00
$0.88$1,760,000.00
Need more?

Associated Parts

91285-1 TE Connectivity
Associated Tool

TE Connectivity

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
1579007-9 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
91503-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG
7-2151428-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-042F055O-CRIMP TOOLING KIT

My Notes

Sign into see notes.