Reference Only

66504-8

D-Sub Contacts SOCKET CONTACT 20DF

Manufacturer:

Mfr Part:
66504-8

TTI Part:
66504-8

EDA / CAD Models

Alternate Part Number

66504-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeStamped / Formed
Contact MaterialPhosphor Bronze
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingBulk
Contact Size20DF
Product TypeD-Sub Contacts
SeriesHDP-20
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

293In Stock

10,000 expected on  from 01-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$5.12
$1.25$125.00
$1.23$184.50
$1.21$302.50
$1.18$590.00
$1.16$1,160.00
$1.03$20,600.00
Need more?

Associated Parts

91285-1 TE Connectivity
Associated Tool

TE Connectivity

D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
91503-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG
1579007-9 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
2361497-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE F PIN 32-20 DIE SET
2361497-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F PIN 32-20 ASSY

My Notes

Sign into see notes.