Reference Only

6648428-1

Heavy Duty Power Connectors CONTACT SKT SIZE #0 CONTACT SKT SIZE #0

Manufacturer:

Mfr Part:
6648428-1

TTI Part:
6648428-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating200 A
Termination StyleCrimp
Insert / Contact GenderSocket (Female)
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
TradenameELCON
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$34.41$6,882.00
$33.21$19,926.00
$32.20$32,200.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com

My Notes

Sign into see notes.