Reference Only
6648318-1
Heavy Duty Power Connectors SCKT CONTACT SIZE 12
Datasheet
6648318-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 35 A | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.16 | $20.80 | |
| $3.63 | $36.30 | |
| $3.49 | $87.25 | |
| $3.31 | $165.50 | |
| $3.25 | $325.00 | |
| $3.21 | $481.50 | |
| $3.11 | $777.50 | |
| $3.07 | $15,350.00 |
Need more?
Sign in to add projects and notes