Reference Only

6648317-1

Power to the Board SZ #8 SOCKET CONTACT

Manufacturer:

Mfr Part:
6648317-1

TTI Part:
6648317-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating75 A
Voltage Rating250 VAC
Termination StyleCrimp
PackagingBulk
TradenameELCON
Contact MaterialBrass
Contact PlatingSilver
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,660In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.69$10.69
$9.21$92.10
$8.83$220.75
$8.56$428.00
$7.78$778.00
$6.45$1,612.50
$6.38$3,190.00
$6.19$15,475.00
Need more?
Sign in to add projects and notes