
6648221-1
Power to the Board CONTACT PIN #8
Datasheet
6648221-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 120 A | |
| Number of Positions | 1 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Press Fit | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.48 | $21,200.00 | |
| $8.40 | $42,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.