Reference Only
6648167-1
Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 8 12 20
Datasheet
6648167-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Current Rating | 5 A, 35 A, 75 A | |
| Number of Positions | 37 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 750 V | |
| Housing / Hood Size | 8, 12, 20 | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,333In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.66 | $19.66 | |
| $16.38 | $409.50 | |
| $14.67 | $880.20 | |
| $14.29 | $1,429.00 | |
| $13.97 | $3,492.50 | |
| $13.24 | $7,149.60 | |
| $12.76 | $13,015.20 | |
| $12.62 | $51,489.60 |
Need more?
Sign in to add projects and notes