Reference Only

66424-7

Standard Circular Contacts TYPE III + SKT 30-26 Reel of 4000

Manufacturer:

Mfr Part:
66424-7

TTI Part:
66424-7

EDA / CAD Models

Alternate Part Number

66428-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge30 AWG to 26 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
ProductContacts
SeriesMultimate Type III+
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.678$2,712.00
Need more?

Associated Parts

305183 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200893-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
Sign in to add projects and notes