Reference Only

66400-4

Standard Circular Contacts PIN 24-20AWG BULK

Manufacturer:

Mfr Part:
66400-4

TTI Part:
66400-4

EDA / CAD Models

Alternate Part Number

66332-8

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
SeriesMultimate Type III+
PackagingEach
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$5.74
$0.73$7.30
$0.65$16.25
$0.64$32.00
$0.63$63.00
$0.62$155.00
$0.61$305.00
Need more?

Associated Parts

305183 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58495-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG
539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58495-2 TE Connectivity

TE Connectivity

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE
200893-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
91523-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+

My Notes

Sign into see notes.