Reference Only

66400-3

Standard Circular Contacts PIN CONTACT GLD PL

Manufacturer:

Mfr Part:
66400-3

TTI Part:
66400-3

EDA / CAD Models

Alternate Part Number

66332-7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
SeriesMultimate Type III+
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

41,855In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$5.72
$1.26$12.60
$1.11$27.75
$1.09$54.50
$1.07$107.00
$1.01$202.00
$0.78$6,240.00
$0.76$15,200.00
Need more?

Associated Parts

58495-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG
305183 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200893-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
58495-2 TE Connectivity

TE Connectivity

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE
91523-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
Sign in to add projects and notes