Reference Only

66360-4

Standard Circular Contacts GOLD SKT 18-14 BULK

Manufacturer:

Mfr Part:
66360-4

TTI Part:
66360-4

EDA / CAD Models

Alternate Part Number

1-66358-0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge18 AWG to 14 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
ProductContacts
SeriesMultimate Type III+
PackagingEach
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.38$69.00
$1.28$128.00
$1.26$189.00
$1.24$310.00
$1.22$610.00
$1.13$1,130.00
Need more?

Associated Parts

305183 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200893-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
91519-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP TOOL
Sign in to add projects and notes