Reference Only

66359-6

Standard Circular Contacts III+ PIN18-14

Manufacturer:

Mfr Part:
66359-6

TTI Part:
66359-6

EDA / CAD Models

Alternate Part Number

1-66359-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge18 AWG to 14 AWG
Termination StyleCrimp
Contact PlatingTin
Contact TypeStamped and Formed
ProductContacts
SeriesMultimate Type III+
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.421$5,052.00
$0.412$24,720.00
Need more?

Associated Parts

305183 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200893-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
91519-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP TOOL
2151101-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM090F120O00100 ASSY APPLICATOR TOOL
Sign in to add projects and notes