Reference Only
66262-2
Pin & Socket Connectors MALE CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 35 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
408
On Order
408 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.33 | $34.66 | |
| $17.15 | $68.60 | |
| $15.24 | $304.80 | |
| $14.53 | $464.96 | |
| $14.00 | $700.00 | |
| $12.86 | $2,314.80 | |
| $11.25 | $4,500.00 | |
| $9.77 | $97,700.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL 12-16

Other Tools HAND TOOL W/O DIE

Extraction, Removal & Insertion Tools UNLOCKING TOOL

Other Tools DIE FOR 69710-1
Sign in to add projects and notes