Reference Only
66261-5
Pin & Socket Connectors PIN CONTACT 16,14-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 15 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,130In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.53 | $27.65 | |
| $5.29 | $52.90 | |
| $4.51 | $67.65 | |
| $4.46 | $111.50 | |
| $3.25 | $487.50 | |
| $3.08 | $1,540.00 | |
| $2.42 | $2,420.00 | |
| $2.39 | $4,780.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools UNLOCKING TOOL

Punches & Dies SDE TYPE III+ 0.2-2.5mm2 DIE SET

Crimpers / Crimping Tools CRIMP TOOL 12-16

Crimpers / Crimping Tools SDE TYPE III+ 0.2-2.5mm2 ASSY
Sign in to add projects and notes