Reference Only
66261-4
Pin & Socket Connectors PIN CONTACT 16,14-12 silver Type XII
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 35 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $46.00 | |
| $4.52 | $90.40 | |
| $3.48 | $174.00 | |
| $3.07 | $307.00 | |
| $3.03 | $1,181.70 | |
| $2.99 | $1,794.00 | |
| $2.93 | $2,930.00 | |
| $2.89 | $7,225.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Extraction, Removal & Insertion Tools UNLOCKING TOOL

Punches & Dies SDE TYPE III+ 0.2-2.5mm2 DIE SET

Crimpers / Crimping Tools CRIMP TOOL 12-16

Crimpers / Crimping Tools SDE TYPE III+ 0.2-2.5mm2 ASSY

Other Tools DIE FOR 69710-1
Sign in to add projects and notes