Reference Only
66261-1
Pin & Socket Connectors PIN CONTACT 16,14-12 tin Type XII
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 15 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.30 | $330.00 | |
| $3.21 | $642.00 | |
| $3.07 | $3,070.00 | |
| $3.04 | $6,080.00 | |
| $3.01 | $15,050.00 | |
| $2.98 | $29,800.00 | |
| $2.95 | $73,750.00 | |
| $2.92 | $146,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Other Tools HAND TOOL W/O DIE

Extraction, Removal & Insertion Tools UNLOCKING TOOL

Punches & Dies SDE TYPE III+ 0.2-2.5mm2 DIE SET

Crimpers / Crimping Tools CRIMP TOOL 12-16

Crimpers / Crimping Tools SDE TYPE III+ 0.2-2.5mm2 ASSY

Other Tools DIE FOR 69710-1
Sign in to add projects and notes