Reference Only

66255-2

Pin & Socket Connectors

Manufacturer:

Mfr Part:
66255-2

TTI Part:
66255-2

EDA / CAD Models

Alternate Part Number

66261-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialCopper
Contact PlatingGold
Current Rating35 A
SeriesMATE-N-LOK
PackagingReel
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$5.21$7,815.00
$5.15$131,325.00
$5.09$259,590.00
$5.03$505,515.00
$4.97$1,491,000.00
Need more?

Associated Parts

7-1579008-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools UNLOCKING TOOL
90382-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP TOOL 12-16
Sign in to add projects and notes