Reference Only

66254-5

Pin & Socket Connectors MALE TYPE XII GROUND CONTACT

Manufacturer:

Mfr Part:
66254-5

TTI Part:
66254-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
SeriesMATE-N-LOK
PackagingReel
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$5.99$17,970.00
$5.86$149,430.00
$5.39$274,890.00
$5.08$510,540.00
$4.81$1,443,000.00
Need more?

Associated Parts

7-1579008-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools UNLOCKING TOOL
90384-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP TOOL 8-10
2151411-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FA-210F 220O-001-0289

My Notes

Sign into see notes.