Reference Only
66254-2
Pin & Socket Connectors TYPXII PIN 10AWG CU/SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $17,550.00 | |
| $5.80 | $156,600.00 | |
| $5.74 | $292,740.00 | |
| $5.68 | $579,360.00 | |
| $5.63 | $1,689,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools UNLOCKING TOOL

Crimpers / Crimping Tools CRIMP TOOL 8-10
Sign in to add projects and notes