Reference Only

66109-3

Standard Circular Contacts SOCKET CONTACT 26-24

Manufacturer:

Mfr Part:
66109-3

TTI Part:
66109-3

EDA / CAD Models

Alternate Part Number

66108-7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge26 AWG to 24 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeStamped and Formed
SeriesMultimate Type III+
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.10$11.00
$1.03$103.00
$1.02$255.00
$0.78$1,950.00
$0.77$3,850.00
$0.76$7,600.00
$0.75$15,000.00
Need more?

Associated Parts

305183 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58495-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG
539972-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58495-2 TE Connectivity

TE Connectivity

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE
200893-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
91515-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPEIII+

My Notes

Sign into see notes.