Reference Only

6609117-3

AC Power Entry Modules 3EGS1-1 POWER ENTRY EP

Manufacturer:

Mfr Part:
3EGS1-1

TTI Part:
6609117-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Current Rating3 A
Voltage Rating250 VAC
Mounting StylePanel Mount
SeriesHG (1-6 Amp)
PackagingEach
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases3EGS1-1 F7862 3EGS-1 3EGS1-1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 36)
Quantity Unit PriceExt. Price
$14.25$1,539.00
$13.52$7,300.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes