Reference Only

6609116-5

AC Power Entry Modules POWER ENTRY EP

Manufacturer:

Mfr Part:
10EHG8-2

TTI Part:
6609116-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Current Rating10 A
Voltage Rating250 VAC
Mounting StylePanel Mount
SeriesHG (1-10 Amp)
PackagingEach
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases10EHG8-2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 36)
Quantity Unit PriceExt. Price
$22.59$2,439.72
$21.86$11,804.40
Need more?
Sign in to add projects and notes