Reference Only

6609074-1

Power Line Filters EMI/RFI Filters and Accessories

Manufacturer:

Mfr Part:
15DCF6

TTI Part:
6609074-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeDC Filter
Voltage Rating80 VDC
Current Rating15 A
Mounting StyleFlange Mount
Termination StyleTerminal Block
SeriesDC (15-125 Amp)
PackagingEach
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Inductance451 uH
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.