Reference Only

6609056-4

Power Line Filters POWER LINE SINGLE PHASE EP

Manufacturer:

Mfr Part:
20MV1

TTI Part:
6609056-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeNoise Filter
Voltage Rating250 VAC
Current Rating20 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current130 uA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases20MV1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.98$2,431.36
$72.56$37,150.72
$68.09$69,724.16
Need more?

My Notes

Sign into see notes.