Reference Only

6609056-2

Power Line Filters POWER LINE SINGLE PHASE EP

Manufacturer:

Mfr Part:
6MV1

TTI Part:
6609056-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypePower Line Filter
Voltage Rating250 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current130 uA
PackagingEach
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6MV1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$33.45$401.40
$33.12$794.88
$32.79$1,180.44
$32.46$3,505.68
$32.14$8,099.28
$31.83$16,042.32
$30.92$31,167.36
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.