Reference Only

6609054-1

Power Line Filters POWER LINE SINGLE PHASE EP

Manufacturer:

Mfr Part:
3EHQ1

TTI Part:
6609054-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current5 uA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3EHQ1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.69$56.69
$55.58$277.90
$54.49$490.41
$49.19$885.42
$43.48$1,565.28
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.