Reference Only

6609048-3

Power Line Filters POWER LINE SINGLE PHASE EP

Manufacturer:

Mfr Part:
3EQ8

TTI Part:
6609048-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleIEC Connector
Leakage Current380 uA
PackagingEach
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3EQ8

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$52.09$1,562.70
$49.75$25,372.50
$46.69$47,623.80
Need more?
Sign in to add projects and notes