Reference Only

6609047-4

Power Line Filters POWER LINE SINGLE PHASE EP

Manufacturer:

Mfr Part:
15VT6

TTI Part:
6609047-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating15 A
Mounting StyleFlange Mount
Termination StyleFaston
Leakage Current2 mA
PackagingEach
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases15VT6

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36 / Multiples: 4)
Quantity Unit PriceExt. Price
$77.65$2,795.40
$74.18$8,011.44
$71.48$36,025.92
Need more?

My Notes

Sign into see notes.