Reference Only

6609047-1

Power Line Filters EMI/RFI Filters and Accessories

Manufacturer:

Mfr Part:
10VT1

TTI Part:
6609047-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleFlange Mount
Termination StyleFaston
Leakage Current1.25 mA
SeriesT (3-20 Amp)
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE; SEV
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.45$983.20
$57.90$3,705.60
$55.43$6,208.16
Need more?
Sign in to add projects and notes