Reference Only

6609046-7

Power Line Filters POWER LINE SINGLE PHASE EP

Manufacturer:

Mfr Part:
10ET1

TTI Part:
6609046-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current500 uA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE; EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases10ET1

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.69$59.69
$59.09$295.45
$58.50$468.00
$57.91$926.56
$57.32$1,834.24
$56.75$5,675.00
$56.18$14,045.00
Need more?
Sign in to add projects and notes