Reference Only

6609044-1

Power Line Filters 3VW1 POWER LINE SP EP

Manufacturer:

Mfr Part:
3VW1

TTI Part:
6609044-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current820 uA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3VW1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

29In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.47$41.47
$41.05$82.10
$34.99$174.95
$31.76$317.60
$31.43$471.45
$31.11$1,088.85
Need more?
Sign in to add projects and notes