Reference Only

6609042-5

Power Line Filters 20VS6 POWER LINE SP EP

Manufacturer:

Mfr Part:
20VS6

TTI Part:
6609042-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating250 VAC
Current Rating20 A
Mounting StyleChassis Mount
Leakage Current700 uA
PackagingEach
Operating Frequency50 Hz
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases20VS6

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 4)
Quantity Unit PriceExt. Price
$69.53$1,112.48
$66.41$4,250.24
$62.31$6,978.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.