Reference Only

6609042-3

Power Line Filters 10VS1=F7248 S0 POWER LINE SP

Manufacturer:

Mfr Part:
10VS1

TTI Part:
6609042-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMI/EMC Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleFlange Mount
Termination StyleFaston
Leakage Current700 uA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases10VS1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504403090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.64$1,067.04
$27.19$2,936.52
$26.92$13,567.68
Need more?

My Notes

Sign into see notes.