Reference Only

6609036-5

Power Line Filters 6VSK1 POWER LINE SP EP

Manufacturer:

Mfr Part:
6VSK1

TTI Part:
6609036-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating250 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleQuick Connect
Leakage Current700 uA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6VSK1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.27$1,530.80
$37.89$19,702.80
$37.52$37,520.00
Need more?

My Notes

Sign into see notes.